Technical documents
Specifications
Brand
PanasonicInductance
150 μH
Maximum dc Current
1.4A
Mounting Type
Radial
Maximum DC Resistance
180mΩ
Tolerance
±10%
Diameter
11.5mm
Length
11.5mm
Height
13.9mm
Dimensions
11.5 (Dia.) x 13.9mm
Core Material
Ferrite
Lead Pitch
5mm
Series
ELC11D
Terminal Type
PC Pin
Product details
Panasonic ELC11D Series Radial Choke Coils
ELC11D choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
Applications
Suitable applications for these choke coils include fax machines, PCs, home appliances, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
500
P.O.A.
500
Technical documents
Specifications
Brand
PanasonicInductance
150 μH
Maximum dc Current
1.4A
Mounting Type
Radial
Maximum DC Resistance
180mΩ
Tolerance
±10%
Diameter
11.5mm
Length
11.5mm
Height
13.9mm
Dimensions
11.5 (Dia.) x 13.9mm
Core Material
Ferrite
Lead Pitch
5mm
Series
ELC11D
Terminal Type
PC Pin
Product details
Panasonic ELC11D Series Radial Choke Coils
ELC11D choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
Applications
Suitable applications for these choke coils include fax machines, PCs, home appliances, audio, VTR and CTV.