Technical documents
Specifications
Brand
PanasonicInductance
1.2 mH
Maximum dc Current
860mA
Mounting Type
Radial
Maximum DC Resistance
830mΩ
Tolerance
±10%
Length
14mm
Depth
12.5mm
Height
16.5mm
Dimensions
14 x 12.5 x 16.5mm
Core Material
Ferrite
Lead Pitch
7.5mm
Series
ELC12D
Lead Diameter
0.8mm
Terminal Type
Through Hole
Product details
Panasonic ELC12D Series Radial Choke Coils
ELC12D choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
Applications
Typical applications for these choke coils include PCs, fax machines, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 95 | P.O.A. |
100 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
PanasonicInductance
1.2 mH
Maximum dc Current
860mA
Mounting Type
Radial
Maximum DC Resistance
830mΩ
Tolerance
±10%
Length
14mm
Depth
12.5mm
Height
16.5mm
Dimensions
14 x 12.5 x 16.5mm
Core Material
Ferrite
Lead Pitch
7.5mm
Series
ELC12D
Lead Diameter
0.8mm
Terminal Type
Through Hole
Product details
Panasonic ELC12D Series Radial Choke Coils
ELC12D choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
Applications
Typical applications for these choke coils include PCs, fax machines, audio, VTR and CTV.