Technical documents
Specifications
Brand
PanasonicInductance
1.8 mH
Maximum dc Current
600mA
Mounting Type
Radial
Maximum DC Resistance
1.22Ω
Tolerance
±10%
Length
16mm
Height
23mm
Core Material
Ferrite
Lead Pitch
7.5mm
Series
ELC16B
Country of Origin
Singapore
Product details
Panasonic ELC16B Series Radial Choke Coils
ELC16B choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
Applications
Suitable applications for these choke coils include PCs, fax machines, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
500
P.O.A.
500
Technical documents
Specifications
Brand
PanasonicInductance
1.8 mH
Maximum dc Current
600mA
Mounting Type
Radial
Maximum DC Resistance
1.22Ω
Tolerance
±10%
Length
16mm
Height
23mm
Core Material
Ferrite
Lead Pitch
7.5mm
Series
ELC16B
Country of Origin
Singapore
Product details
Panasonic ELC16B Series Radial Choke Coils
ELC16B choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
Applications
Suitable applications for these choke coils include PCs, fax machines, audio, VTR and CTV.