Panasonic 4.7 mH ±10% Ferrite Leaded Inductor, 360mA Idc, 3.3Ω Rdc, ELC16B

RS Stock No.: 675-5614Brand: PanasonicManufacturers Part No.: ELC16B472L
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Inductance

4.7 mH

Maximum dc Current

360mA

Mounting Type

Radial

Maximum DC Resistance

3.3Ω

Tolerance

±10%

Length

16mm

Height

23mm

Dimensions

16 (Dia.) x 23mm

Core Material

Ferrite

Lead Pitch

7.5mm

Series

ELC16B

Lead Diameter

1mm

Terminal Type

Through Hole

Product details

Panasonic ELC16B Series Radial Choke Coils

ELC16B choke coils from Panasonic are high performance pin terminal inductors.

Compact size
High Bm and high -μ ferrite core
Wide inductor range

Applications

Suitable applications for these choke coils include PCs, fax machines, audio, VTR and CTV.

Panasonic Leaded Inductors (Chokes)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 4.7 mH ±10% Ferrite Leaded Inductor, 360mA Idc, 3.3Ω Rdc, ELC16B

P.O.A.

Panasonic 4.7 mH ±10% Ferrite Leaded Inductor, 360mA Idc, 3.3Ω Rdc, ELC16B
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5 - 45P.O.A.
50 - 95P.O.A.
100 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Inductance

4.7 mH

Maximum dc Current

360mA

Mounting Type

Radial

Maximum DC Resistance

3.3Ω

Tolerance

±10%

Length

16mm

Height

23mm

Dimensions

16 (Dia.) x 23mm

Core Material

Ferrite

Lead Pitch

7.5mm

Series

ELC16B

Lead Diameter

1mm

Terminal Type

Through Hole

Product details

Panasonic ELC16B Series Radial Choke Coils

ELC16B choke coils from Panasonic are high performance pin terminal inductors.

Compact size
High Bm and high -μ ferrite core
Wide inductor range

Applications

Suitable applications for these choke coils include PCs, fax machines, audio, VTR and CTV.

Panasonic Leaded Inductors (Chokes)