Panasonic 1.2 mH ±10% Ferrite Leaded Inductor, 1A Idc, 440mΩ Rdc, ELC18B

RS Stock No.: 750-0807Brand: PanasonicManufacturers Part No.: ELC18B122L
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Inductance

1.2 mH

Maximum dc Current

1A

Mounting Type

Radial

Maximum DC Resistance

440mΩ

Tolerance

±10%

Diameter

18mm

Height

27mm

Dimensions

18 (Dia.) x 27mm

Core Material

Ferrite

Lead Pitch

7.5mm

Series

ELC18B

Lead Diameter

1mm

Terminal Type

Radial Leaded

Country of Origin

Indonesia

Product details

Panasonic ELC18B Series Radial Choke Coils

ELC18B choke coils from Panasonic are high performance pin terminal inductors.

Compact size
Magnetically shielded
High Bm and high -μ ferrite core
Wide inductor range

Applications

Typical applications for these choke coils include home appliances, fax machines, PCs, audio, CTV and VTR.

Panasonic Leaded Inductors (Chokes)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 1.2 mH ±10% Ferrite Leaded Inductor, 1A Idc, 440mΩ Rdc, ELC18B

P.O.A.

Panasonic 1.2 mH ±10% Ferrite Leaded Inductor, 1A Idc, 440mΩ Rdc, ELC18B
Stock information temporarily unavailable.

Technical documents

Specifications

Inductance

1.2 mH

Maximum dc Current

1A

Mounting Type

Radial

Maximum DC Resistance

440mΩ

Tolerance

±10%

Diameter

18mm

Height

27mm

Dimensions

18 (Dia.) x 27mm

Core Material

Ferrite

Lead Pitch

7.5mm

Series

ELC18B

Lead Diameter

1mm

Terminal Type

Radial Leaded

Country of Origin

Indonesia

Product details

Panasonic ELC18B Series Radial Choke Coils

ELC18B choke coils from Panasonic are high performance pin terminal inductors.

Compact size
Magnetically shielded
High Bm and high -μ ferrite core
Wide inductor range

Applications

Typical applications for these choke coils include home appliances, fax machines, PCs, audio, CTV and VTR.

Panasonic Leaded Inductors (Chokes)