Technical documents
Specifications
Brand
PanasonicInductance
47 μH
Maximum dc Current
130mA
Package/Case
1812 (4532M)
Length
4.5mm
Depth
3.2mm
Height
3.2mm
Dimensions
4.5 x 3.2 x 3.2mm
Tolerance
±5%
Maximum DC Resistance
4.2Ω
Series
ELJFB
Maximum Self Resonant Frequency
9.7MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Minimum Quality Factor
50
Moulded
Yes
P.O.A.
100
P.O.A.
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 100 - 400 | P.O.A. |
| 500 - 900 | P.O.A. |
| 1000 - 2400 | P.O.A. |
| 2500 - 4900 | P.O.A. |
| 5000+ | P.O.A. |
Technical documents
Specifications
Brand
PanasonicInductance
47 μH
Maximum dc Current
130mA
Package/Case
1812 (4532M)
Length
4.5mm
Depth
3.2mm
Height
3.2mm
Dimensions
4.5 x 3.2 x 3.2mm
Tolerance
±5%
Maximum DC Resistance
4.2Ω
Series
ELJFB
Maximum Self Resonant Frequency
9.7MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Minimum Quality Factor
50
Moulded
Yes
