Technical documents
Specifications
Brand
PanasonicInductance
22 μH
Maximum dc Current
420mA
Package/Case
3225
Length
3.2mm
Depth
2.5mm
Height
2.2mm
Dimensions
3.2 x 2.5 x 2.2mm
Tolerance
±10%
Maximum DC Resistance
660mΩ
Series
ELJPA
Maximum Self Resonant Frequency
15MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Moulded
Yes
Minimum Operating Temperature
-20°C
Country of Origin
Japan
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PanasonicInductance
22 μH
Maximum dc Current
420mA
Package/Case
3225
Length
3.2mm
Depth
2.5mm
Height
2.2mm
Dimensions
3.2 x 2.5 x 2.2mm
Tolerance
±10%
Maximum DC Resistance
660mΩ
Series
ELJPA
Maximum Self Resonant Frequency
15MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Moulded
Yes
Minimum Operating Temperature
-20°C
Country of Origin
Japan