Panasonic, ELJPC-3, 2520 Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 610mA Idc

RS Stock No.: 729-9409Brand: PanasonicManufacturers Part No.: ELJPC4R7MF3
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

4.7 μH

Maximum dc Current

610mA

Package/Case

2520

Length

2.5mm

Depth

2mm

Height

1.6mm

Dimensions

2.5 x 2 x 1.6mm

Tolerance

±20%

Maximum DC Resistance

250mΩ

Series

ELJPC-3

Maximum Self Resonant Frequency

65MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Moulded

Yes

Minimum Operating Temperature

-20°C

Country of Origin

Japan

P.O.A.

Panasonic, ELJPC-3, 2520 Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 610mA Idc

P.O.A.

Panasonic, ELJPC-3, 2520 Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 610mA Idc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Inductance

4.7 μH

Maximum dc Current

610mA

Package/Case

2520

Length

2.5mm

Depth

2mm

Height

1.6mm

Dimensions

2.5 x 2 x 1.6mm

Tolerance

±20%

Maximum DC Resistance

250mΩ

Series

ELJPC-3

Maximum Self Resonant Frequency

65MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Moulded

Yes

Minimum Operating Temperature

-20°C

Country of Origin

Japan