Panasonic, ELL6S Wire-wound SMD Inductor 150 μH ±20% Wire-Wound 350mA Idc

RS Stock No.: 166-8052Brand: PanasonicManufacturers Part No.: ELL6SH151M
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

150 μH

Maximum dc Current

350mA

Length

6.4mm

Depth

6mm

Height

3mm

Dimensions

6.4 x 6 x 3mm

Tolerance

±20%

Maximum DC Resistance

860mΩ

Series

ELL6S

Inductor Construction

Wire-Wound

Product details

Panasonic H Series ELL6SH Wire Wound Power Inductors

Panasonic ELL6SH power inductors feature a large current capability. By separating the internal connection and the user terminal, these fixed inductors ensure high reliability when mounted.

When using in a DC-DC converter, ELL6SH inductors have a maximum dissipation of 1 W and a maximum case temperature of +105°C
Low profile, with a height of 3.3 mm maximum

Applications

Typical applications include small portable devices, audiovisual equipment and DC-DC converter circuits for amusement machines. These power inductors are also suitable for use in DC-DC converters as a decoupling choke coil.

Panasonic Non Standard SMT Inductors (Chokes)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic, ELL6S Wire-wound SMD Inductor 150 μH ±20% Wire-Wound 350mA Idc

P.O.A.

Panasonic, ELL6S Wire-wound SMD Inductor 150 μH ±20% Wire-Wound 350mA Idc
Stock information temporarily unavailable.

Technical documents

Specifications

Inductance

150 μH

Maximum dc Current

350mA

Length

6.4mm

Depth

6mm

Height

3mm

Dimensions

6.4 x 6 x 3mm

Tolerance

±20%

Maximum DC Resistance

860mΩ

Series

ELL6S

Inductor Construction

Wire-Wound

Product details

Panasonic H Series ELL6SH Wire Wound Power Inductors

Panasonic ELL6SH power inductors feature a large current capability. By separating the internal connection and the user terminal, these fixed inductors ensure high reliability when mounted.

When using in a DC-DC converter, ELL6SH inductors have a maximum dissipation of 1 W and a maximum case temperature of +105°C
Low profile, with a height of 3.3 mm maximum

Applications

Typical applications include small portable devices, audiovisual equipment and DC-DC converter circuits for amusement machines. These power inductors are also suitable for use in DC-DC converters as a decoupling choke coil.

Panasonic Non Standard SMT Inductors (Chokes)