Panasonic 750Ω, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W - ERA3APB751V

RS Stock No.: 662-0732Brand: PanasonicManufacturers Part No.: ERA3APB751V
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

750Ω

Technology

Metal Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±15ppm/°C

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

You may be interested in

P.O.A.

Panasonic 750Ω, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W - ERA3APB751V

P.O.A.

Panasonic 750Ω, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W - ERA3APB751V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 45P.O.A.
50 - 145P.O.A.
150 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Resistance

750Ω

Technology

Metal Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±15ppm/°C

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

You may be interested in