Panasonic 1.8kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.05% 0.125W - ERA6ARW182V

RS Stock No.: 662-1224Brand: PanasonicManufacturers Part No.: ERA6ARW182V
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

1.8kΩ

Technology

Metal Film

Package/Case

0805 (2012M)

Tolerance

±0.05%

Power Rating

0.125W

Temperature Coefficient

±10ppm/°C

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

You may be interested in

P.O.A.

Panasonic 1.8kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.05% 0.125W - ERA6ARW182V

P.O.A.

Panasonic 1.8kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.05% 0.125W - ERA6ARW182V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 45P.O.A.
50 - 145P.O.A.
150 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Resistance

1.8kΩ

Technology

Metal Film

Package/Case

0805 (2012M)

Tolerance

±0.05%

Power Rating

0.125W

Temperature Coefficient

±10ppm/°C

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

You may be interested in