Panasonic 56Ω Metal Oxide Fixed Resistor 1W ±5% ERG1SJ560

RS Stock No.: 747-3326Brand: PanasonicManufacturers Part No.: ERG1SJ560
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

56Ω

Power Rating

1W

Tolerance

±5%

Technology

Metal Oxide

Series

ERG

Temperature Coefficient

±350ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

Indonesia

Product details

Panasonic ERG S Metal Oxide Film Resistors

Panasonic ERG metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERG metal oxide resistors are stable in high humidity and at high temperature.

Compact
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion

Standards

IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138

Axial - 0.5W - 5W

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 56Ω Metal Oxide Fixed Resistor 1W ±5% ERG1SJ560

P.O.A.

Panasonic 56Ω Metal Oxide Fixed Resistor 1W ±5% ERG1SJ560
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Resistance

56Ω

Power Rating

1W

Tolerance

±5%

Technology

Metal Oxide

Series

ERG

Temperature Coefficient

±350ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

Indonesia

Product details

Panasonic ERG S Metal Oxide Film Resistors

Panasonic ERG metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERG metal oxide resistors are stable in high humidity and at high temperature.

Compact
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion

Standards

IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138

Axial - 0.5W - 5W

You may be interested in