Panasonic 560Ω Metal Oxide Through Hole Fixed Resistor 1W ±5% ERG1SJ561

RS Stock No.: 747-3329Brand: PanasonicManufacturers Part No.: ERG1SJ561
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

560Ω

Power Rating

1W

Tolerance

±5%

Technology

Metal Oxide

Series

ERG

Temperature Coefficient

±350ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Product details

Axial - 0.5W - 5W

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 560Ω Metal Oxide Through Hole Fixed Resistor 1W ±5% ERG1SJ561

P.O.A.

Panasonic 560Ω Metal Oxide Through Hole Fixed Resistor 1W ±5% ERG1SJ561
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Resistance

560Ω

Power Rating

1W

Tolerance

±5%

Technology

Metal Oxide

Series

ERG

Temperature Coefficient

±350ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Product details

Axial - 0.5W - 5W

You may be interested in