Technical documents
Specifications
Brand
PanasonicResistance
56kΩ
Power Rating
3W
Tolerance
±5%
Technology
Metal Oxide
Series
ERG
Temperature Coefficient
±300ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Product details
Axial - 0.5W - 5W
Stock information temporarily unavailable.
P.O.A.
Panasonic 56kΩ Metal Oxide Through Hole Fixed Resistor 3W ±5% ERG3SJ563
1
P.O.A.
Panasonic 56kΩ Metal Oxide Through Hole Fixed Resistor 3W ±5% ERG3SJ563
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
PanasonicResistance
56kΩ
Power Rating
3W
Tolerance
±5%
Technology
Metal Oxide
Series
ERG
Temperature Coefficient
±300ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Product details
