Panasonic ERJ 28.7kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W

RS Stock No.: 871-9241Brand: PanasonicManufacturers Part No.: ERJ-2RKF2872X
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

28.7kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

China

Product details

0402 Format Resistor, ERJ2RK Series - 1% (5kΩ - 30kΩ)

Panasonic ERJ 2RK 0402 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.

Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified

Applications

These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications for these versatile resistors include computers, instruments, video cameras, watches, pocket calculators, television tuners and telecommunication equipment.

Standards

IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B

You may be interested in
RS PRO 28.7kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
P.O.A.Each (On a Reel of 10000) (ex VAT)

P.O.A.

Panasonic ERJ 28.7kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W

P.O.A.

Panasonic ERJ 28.7kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 28.7kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
P.O.A.Each (On a Reel of 10000) (ex VAT)

Technical documents

Specifications

Resistance

28.7kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

China

Product details

0402 Format Resistor, ERJ2RK Series - 1% (5kΩ - 30kΩ)

Panasonic ERJ 2RK 0402 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.

Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified

Applications

These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications for these versatile resistors include computers, instruments, video cameras, watches, pocket calculators, television tuners and telecommunication equipment.

Standards

IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B

You may be interested in
RS PRO 28.7kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
P.O.A.Each (On a Reel of 10000) (ex VAT)