Panasonic, 0402 (1005M) Thick Film SMD Resistor ±5% 0.1W - ERJ2GEJ153X

RS Stock No.: 732-4937Brand: PanasonicManufacturers Part No.: ERJ2GEJ153X
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

ERJ2GEJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

You may be interested in

P.O.A.

Panasonic, 0402 (1005M) Thick Film SMD Resistor ±5% 0.1W - ERJ2GEJ153X

P.O.A.

Panasonic, 0402 (1005M) Thick Film SMD Resistor ±5% 0.1W - ERJ2GEJ153X

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

ERJ2GEJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

You may be interested in