Panasonic 32.4kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W - ERJ2RKF3242X
Technical documents
Specifications
Brand
PanasonicResistance
32.4kΩ
Technology
Thick Film
Package/Case
0402 (1005M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±100ppm/°C
Series
ERJ
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
China
Product details
0402 Format Resistor, ERJ2RK Series - 1% (30kΩ - 124kΩ)
Panasonic ERJ 2RK 0402 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications for these versatile resistors include computers, instruments, video cameras, watches, pocket calculators, television tuners and telecommunication equipment.
Approvals
IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10000
P.O.A.
10000
Technical documents
Specifications
Brand
PanasonicResistance
32.4kΩ
Technology
Thick Film
Package/Case
0402 (1005M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±100ppm/°C
Series
ERJ
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
China
Product details
0402 Format Resistor, ERJ2RK Series - 1% (30kΩ - 124kΩ)
Panasonic ERJ 2RK 0402 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications for these versatile resistors include computers, instruments, video cameras, watches, pocket calculators, television tuners and telecommunication equipment.
Approvals
IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B