Technical documents
Specifications
Brand
PanasonicResistance
510mΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±300ppm/°C
Series
ERJ3R
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Japan
P.O.A.
Panasonic 510mΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - ERJ3RQFR51V
1
P.O.A.
Panasonic 510mΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - ERJ3RQFR51V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PanasonicResistance
510mΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±300ppm/°C
Series
ERJ3R
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Japan
