Panasonic 560mΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - ERJ3RQFR56V

RS Stock No.: 722-0905Brand: PanasonicManufacturers Part No.: ERJ3RQFR56V
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

560mΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±300ppm/°C

Series

ERJ3R

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

You may be interested in

P.O.A.

Panasonic 560mΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - ERJ3RQFR56V

P.O.A.

Panasonic 560mΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - ERJ3RQFR56V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Resistance

560mΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±300ppm/°C

Series

ERJ3R

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

You may be interested in