Panasonic 91kΩ, 0805 (2012M) Thick Film SMD Resistor ±0.5% 0.1W - ERJ6RBD9102V

RS Stock No.: 810-1912Brand: PanasonicManufacturers Part No.: ERJ6RBD9102V
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

91kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±0.5%

Power Rating

0.1W

Temperature Coefficient

±50ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

You may be interested in

P.O.A.

Panasonic 91kΩ, 0805 (2012M) Thick Film SMD Resistor ±0.5% 0.1W - ERJ6RBD9102V

P.O.A.

Panasonic 91kΩ, 0805 (2012M) Thick Film SMD Resistor ±0.5% 0.1W - ERJ6RBD9102V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Resistance

91kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±0.5%

Power Rating

0.1W

Temperature Coefficient

±50ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

You may be interested in