Technical documents
Specifications
Brand
PanasonicResistance
2Ω
Technology
Thick Film
Package/Case
0805
Tolerance
±1%
Power Rating
0.125W
Temperature Coefficient
±200ppm/°C
Automotive Standard
AEC-Q200
Series
ERJ6RQ
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Japan
P.O.A.
Panasonic 2Ω, 0805 Thick Film SMD Resistor ±1% 0.125W - ERJ6RQF2R0V
Select packaging type
Standard
1
P.O.A.
Panasonic 2Ω, 0805 Thick Film SMD Resistor ±1% 0.125W - ERJ6RQF2R0V
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PanasonicResistance
2Ω
Technology
Thick Film
Package/Case
0805
Tolerance
±1%
Power Rating
0.125W
Temperature Coefficient
±200ppm/°C
Automotive Standard
AEC-Q200
Series
ERJ6RQ
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Japan
