Panasonic 4.3Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.33W - ERJ8BQF4R3V

RS Stock No.: 721-6000Brand: PanasonicManufacturers Part No.: ERJ8BQF4R3V
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

4.3Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.33W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ8BQ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Product details

1206 Format low Ohmic Resistor - 0.33W

Panasonic ERJ 6B thick film chip resistors are lightweight and compact. Constructed from a metal glaze thick film resistive element and three layers of electrodes, these resistors are highly reliable.

AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering

Applications

These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, JEITA RC-2144

You may be interested in

P.O.A.

Panasonic 4.3Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.33W - ERJ8BQF4R3V

P.O.A.

Panasonic 4.3Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.33W - ERJ8BQF4R3V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Resistance

4.3Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.33W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ8BQ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Product details

1206 Format low Ohmic Resistor - 0.33W

Panasonic ERJ 6B thick film chip resistors are lightweight and compact. Constructed from a metal glaze thick film resistive element and three layers of electrodes, these resistors are highly reliable.

AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering

Applications

These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, JEITA RC-2144

You may be interested in