Panasonic 56mΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 1W - ERJ8BWJR056V

RS Stock No.: 566-250PBrand: PanasonicManufacturers Part No.: ERJ8BWJR056V
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

56mΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

You may be interested in

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Panasonic 56mΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 1W - ERJ8BWJR056V
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Panasonic 56mΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 1W - ERJ8BWJR056V

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Resistance

56mΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

You may be interested in