Panasonic 120Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - ERJ8ENF1200V

RS Stock No.: 111-7967Brand: PanasonicManufacturers Part No.: ERJ8ENF1200V
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

120Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Product details

1206 Format Resistor, ERJ8EN Series - 1%

ERJ8EN precision resistors from Panasonic are constructed with three layers of electrodes and a metal glaze resistive thick film element. With a lightweight, compact construction these chip resistors are a high reliability solution featuring low resistance tolerance. ERJ8EN chip resistors are compatible with both reflow and flow soldering and can also be used in automatic placement machines.

Product Application Information

With an AEC-Q200 qualification, these chip resistors are suitable for use in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 120Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - ERJ8ENF1200V

P.O.A.

Panasonic 120Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - ERJ8ENF1200V
Stock information temporarily unavailable.

Technical documents

Specifications

Resistance

120Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Product details

1206 Format Resistor, ERJ8EN Series - 1%

ERJ8EN precision resistors from Panasonic are constructed with three layers of electrodes and a metal glaze resistive thick film element. With a lightweight, compact construction these chip resistors are a high reliability solution featuring low resistance tolerance. ERJ8EN chip resistors are compatible with both reflow and flow soldering and can also be used in automatic placement machines.

Product Application Information

With an AEC-Q200 qualification, these chip resistors are suitable for use in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B