Panasonic 60.4Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - ERJ8ENF60R4V

RS Stock No.: 812-7119Brand: PanasonicManufacturers Part No.: ERJ8ENF60R4V
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

60.4Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ8EN

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

You may be interested in
RS PRO 60.4Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
P.O.A.Each (On a Reel of 5000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Panasonic 60.4Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - ERJ8ENF60R4V

P.O.A.

Panasonic 60.4Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - ERJ8ENF60R4V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 60.4Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
P.O.A.Each (On a Reel of 5000) (ex VAT)

Technical documents

Specifications

Resistance

60.4Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ8EN

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

You may be interested in
RS PRO 60.4Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
P.O.A.Each (On a Reel of 5000) (ex VAT)