Technical documents
Specifications
Brand
PanasonicResistance
33Ω
Technology
Thick Film
Package/Case
1225 (3264M)
Tolerance
±1%
Power Rating
1.33W
Temperature Coefficient
±100ppm/°C
Automotive Standard
AEC-Q200
Series
ERJA1
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
1225 Format ERJA1 Series Concave Chip Resistor
ERJ A1 high-power chip resistors from Panasonic feature a wide terminal construction. This allows for excellent heat dissipation and ensures the reliability of solder joints.
AEC-Q200 qualified
Current sensing
Applications
These high-power chip resistors are AEC-Q200 qualified and suitable for automotive applications. For example, air bag systems, anti-lock breaking systems and ECUs. They can also be used for current sensing in power supply circuits.
P.O.A.
Standard
5
P.O.A.
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 45 | P.O.A. |
| 50 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500 - 995 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
PanasonicResistance
33Ω
Technology
Thick Film
Package/Case
1225 (3264M)
Tolerance
±1%
Power Rating
1.33W
Temperature Coefficient
±100ppm/°C
Automotive Standard
AEC-Q200
Series
ERJA1
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
1225 Format ERJA1 Series Concave Chip Resistor
ERJ A1 high-power chip resistors from Panasonic feature a wide terminal construction. This allows for excellent heat dissipation and ensures the reliability of solder joints.
AEC-Q200 qualified
Current sensing
Applications
These high-power chip resistors are AEC-Q200 qualified and suitable for automotive applications. For example, air bag systems, anti-lock breaking systems and ECUs. They can also be used for current sensing in power supply circuits.
