Technical documents
Specifications
Brand
PanasonicResistance
15mΩ
Technology
Thick Film
Package/Case
0612 (1632M)
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
0 → +300ppm/°C
Series
ERJB2
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan
Product details
Panasonic Surface Mount Resistor 0612 Format ERJ B2 Series - 1%
ERJ B2 high-power surface mount chip resistors from Panasonic feature a wide terminal construction. This allows for excellent heat dissipation and ensures the reliability of solder joints.
Features & Benefits:
AEC-Q200 qualified
Current sensing
Applications
These high-power chip resistors are AEC-Q200 qualified and suitable for automotive applications. For example, air bag systems, anti-lock breaking systems and ECUs. They can also be used for current sensing in power supply circuits.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
Standard
100
P.O.A.
Standard
100
Technical documents
Specifications
Brand
PanasonicResistance
15mΩ
Technology
Thick Film
Package/Case
0612 (1632M)
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
0 → +300ppm/°C
Series
ERJB2
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan
Product details
Panasonic Surface Mount Resistor 0612 Format ERJ B2 Series - 1%
ERJ B2 high-power surface mount chip resistors from Panasonic feature a wide terminal construction. This allows for excellent heat dissipation and ensures the reliability of solder joints.
Features & Benefits:
AEC-Q200 qualified
Current sensing
Applications
These high-power chip resistors are AEC-Q200 qualified and suitable for automotive applications. For example, air bag systems, anti-lock breaking systems and ECUs. They can also be used for current sensing in power supply circuits.