Panasonic 220mΩ Metal Film Fixed Resistor 0.5W ±5% ERX12SJR22

RS Stock No.: 747-3727Brand: PanasonicManufacturers Part No.: ERX12SJR22
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

220mΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Metal Film

Series

ERX

Temperature Coefficient

±350ppm/°C

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-55°C

Country of Origin

Indonesia

Product details

Panasonic ERX Series Metal Film Resistors

Panasonic ERX metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERX metal oxide resistors are stable in high humidity and at high temperature.

Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Automatic insertion
Low-resistance values

Standards

IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138

Axial - 0.5W - 5W

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 220mΩ Metal Film Fixed Resistor 0.5W ±5% ERX12SJR22

P.O.A.

Panasonic 220mΩ Metal Film Fixed Resistor 0.5W ±5% ERX12SJR22
Stock information temporarily unavailable.

Technical documents

Specifications

Resistance

220mΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Metal Film

Series

ERX

Temperature Coefficient

±350ppm/°C

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-55°C

Country of Origin

Indonesia

Product details

Panasonic ERX Series Metal Film Resistors

Panasonic ERX metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERX metal oxide resistors are stable in high humidity and at high temperature.

Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Automatic insertion
Low-resistance values

Standards

IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138

Axial - 0.5W - 5W