Panasonic, ZNR Metal Oxide Varistor 1.5nF 100A, Clamping 395V, Varistor 240V

RS Stock No.: 721-0021Brand: PanasonicManufacturers Part No.: ERZV20D241
brand-logo
View all in Varistors

Technical documents

Specifications

Varistor Voltage

240V

Maximum AC Voltage Rating

150V

Maximum DC Voltage Rating

200V

Clamping Voltage

395V

Clamping Current

100A

Energy

168J

Series

ZNR

Diameter

21.5mm

Maximum Surge Current

10000A

Capacitance

1.5nF

Thickness

5.4mm

Dimensions

21.5 (Dia.) x 5.4mm

Lead Pitch

10mm

Country of Origin

Japan

P.O.A.

Panasonic, ZNR Metal Oxide Varistor 1.5nF 100A, Clamping 395V, Varistor 240V
Select packaging type

P.O.A.

Panasonic, ZNR Metal Oxide Varistor 1.5nF 100A, Clamping 395V, Varistor 240V

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Varistor Voltage

240V

Maximum AC Voltage Rating

150V

Maximum DC Voltage Rating

200V

Clamping Voltage

395V

Clamping Current

100A

Energy

168J

Series

ZNR

Diameter

21.5mm

Maximum Surge Current

10000A

Capacitance

1.5nF

Thickness

5.4mm

Dimensions

21.5 (Dia.) x 5.4mm

Lead Pitch

10mm

Country of Origin

Japan