Technical documents
Specifications
Brand
PanasonicVaristor Voltage
56V
Maximum AC Voltage Rating
35V
Maximum DC Voltage Rating
45V
Clamping Voltage
110V
Clamping Current
20A
Energy
41J
Series
ZNR
Diameter
21.5mm
Maximum Surge Current
3000A
Capacitance
12.2nF
Thickness
5.7mm
Dimensions
21.5 (Dia.) x 5.7mm
Lead Pitch
10mm
Country of Origin
Japan
Product details
Metal Oxide Varistors ZNR Series, 20mm Diameter, Panasonic
Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PanasonicVaristor Voltage
56V
Maximum AC Voltage Rating
35V
Maximum DC Voltage Rating
45V
Clamping Voltage
110V
Clamping Current
20A
Energy
41J
Series
ZNR
Diameter
21.5mm
Maximum Surge Current
3000A
Capacitance
12.2nF
Thickness
5.7mm
Dimensions
21.5 (Dia.) x 5.7mm
Lead Pitch
10mm
Country of Origin
Japan
Product details
Metal Oxide Varistors ZNR Series, 20mm Diameter, Panasonic
Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors
