Panasonic 1000μF Polymer Tantalum Capacitor 2.5V dc, POSCAP TPF Series

RS Stock No.: 788-7485Brand: PanasonicManufacturers Part No.: ETPF1000M5H
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Technology

Polymer

Capacitance

1000µF

Voltage

2.5V dc

Mounting Type

Surface Mount

Package/Case

D4

Equivalent Series Resistance

5mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

3.8mm

Dimensions

7.3 x 4.3 x 3.8mm

Series

POSCAP TPF

Maximum Operating Temperature

+105°C

Electrolyte Type

Solid

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-20%

Leakage Current

250 μA

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 1000μF Polymer Tantalum Capacitor 2.5V dc, POSCAP TPF Series

P.O.A.

Panasonic 1000μF Polymer Tantalum Capacitor 2.5V dc, POSCAP TPF Series
Stock information temporarily unavailable.

Technical documents

Specifications

Technology

Polymer

Capacitance

1000µF

Voltage

2.5V dc

Mounting Type

Surface Mount

Package/Case

D4

Equivalent Series Resistance

5mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

3.8mm

Dimensions

7.3 x 4.3 x 3.8mm

Series

POSCAP TPF

Maximum Operating Temperature

+105°C

Electrolyte Type

Solid

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-20%

Leakage Current

250 μA