500Ω, SMD Trimmer Potentiometer 0.15W Top Adjust Panasonic, EVM2W

RS Stock No.: 172-3709Brand: PanasonicManufacturers Part No.: EVM2WSX80B52
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Maximum Resistance

500Ω

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.15W

Series

EVM2W

Termination Style

Solder Pad

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

2.2mm

Minimum Operating Temperature

-40°C

Element Material

Cermet

Maximum Operating Temperature

+100°C

Country of Origin

Japan

Product details

150mW 2mm Open Frame Cermet - EVM2N & EVM2W Series

EVM2N and EVM2W Series 2 mm Square Low-Profile SMT Trimmer Potentiometers, with a cermet element and an open frame design. The EVM2W series features Automatic adjustment.

Excellent mountability
High reliability realised by cermet element

Applications

Audio/visual, office, and communication equipment
General electronic equipment

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

500Ω, SMD Trimmer Potentiometer 0.15W Top Adjust Panasonic, EVM2W

P.O.A.

500Ω, SMD Trimmer Potentiometer 0.15W Top Adjust Panasonic, EVM2W
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Resistance

500Ω

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.15W

Series

EVM2W

Termination Style

Solder Pad

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

2.2mm

Minimum Operating Temperature

-40°C

Element Material

Cermet

Maximum Operating Temperature

+100°C

Country of Origin

Japan

Product details

150mW 2mm Open Frame Cermet - EVM2N & EVM2W Series

EVM2N and EVM2W Series 2 mm Square Low-Profile SMT Trimmer Potentiometers, with a cermet element and an open frame design. The EVM2W series features Automatic adjustment.

Excellent mountability
High reliability realised by cermet element

Applications

Audio/visual, office, and communication equipment
General electronic equipment