100kΩ, SMD Trimmer Potentiometer 0.15W Top Adjust Panasonic, EVM3W

RS Stock No.: 729-9884Brand: PanasonicManufacturers Part No.: EVM3WSX80B15
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Maximum Resistance

100kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.15W

Series

EVM3W

Termination Style

Solder Pad

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

3.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

100kΩ, SMD Trimmer Potentiometer 0.15W Top Adjust Panasonic, EVM3W

P.O.A.

100kΩ, SMD Trimmer Potentiometer 0.15W Top Adjust Panasonic, EVM3W
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Resistance

100kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.15W

Series

EVM3W

Termination Style

Solder Pad

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

3.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C