Tact switch,SMT,SPST,no GND,white,1N O/F

RS Stock No.: 756-1849Brand: PanasonicManufacturers Part No.: EVQQ2F03W
brand-logo
View all in Micro Switches

Technical documents

Specifications

Actuator Type

Push Plate

Terminal Type

Surface Mount

Contact Current Rating

20 mA

Contact Configuration

SPST

Operating Force

1 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Mechanical Life

1000000Cycles

Operating Temperature Range

-40 → +85°C

You may be interested in
Panasonic Push Plate 15 V dc
P.O.A.Each (In a Pack of 10) (ex VAT)
View all in Micro Switches

Stock information temporarily unavailable.

P.O.A.

Tact switch,SMT,SPST,no GND,white,1N O/F
Select packaging type

P.O.A.

Tact switch,SMT,SPST,no GND,white,1N O/F

Stock information temporarily unavailable.

Select packaging type

You may be interested in
Panasonic Push Plate 15 V dc
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Actuator Type

Push Plate

Terminal Type

Surface Mount

Contact Current Rating

20 mA

Contact Configuration

SPST

Operating Force

1 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Mechanical Life

1000000Cycles

Operating Temperature Range

-40 → +85°C

You may be interested in
Panasonic Push Plate 15 V dc
P.O.A.Each (In a Pack of 10) (ex VAT)