Panasonic Photoelectric Sensor

RS Stock No.: 901-2920Brand: PanasonicManufacturers Part No.: EX-19B-PN
brand-logo
View all in Sensor Accessories

Technical documents

Specifications

Accessory Type

Photoelectric Sensor

PRICED TO CLEAR

Yes

Country of Origin

Japan

Product details

EX10 — Optosensor, Subminiature

EX-10 series amplifier built-in ultra-slim photoelectric sensors with flexible mounting for many applications such as positioning of PCBs, detecting ICs, detecting PCB racks, detecting wafer cassettes, detecting thin rings or checking for absence of capacitor in tray.

Electric power saving
High-speed response time
Background suppression
EX Series sensors are among the smallest and narrowest sensors available
Despite the ultra-miniature design, the maximum range of the through-beam photoelectric sensors is around 1000 mm
Two designs available with front or side light exit

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic Photoelectric Sensor

P.O.A.

Panasonic Photoelectric Sensor
Stock information temporarily unavailable.

Technical documents

Specifications

Accessory Type

Photoelectric Sensor

PRICED TO CLEAR

Yes

Country of Origin

Japan

Product details

EX10 — Optosensor, Subminiature

EX-10 series amplifier built-in ultra-slim photoelectric sensors with flexible mounting for many applications such as positioning of PCBs, detecting ICs, detecting PCB racks, detecting wafer cassettes, detecting thin rings or checking for absence of capacitor in tray.

Electric power saving
High-speed response time
Background suppression
EX Series sensors are among the smallest and narrowest sensors available
Despite the ultra-miniature design, the maximum range of the through-beam photoelectric sensors is around 1000 mm
Two designs available with front or side light exit