Panasonic, EXB28V 33 Ω 5 % ISOL Resistor Array, 4 Resistors, 0.25 W total, 0804, Convex

RS Stock No.: 763-942Brand: PanasonicManufacturers Part No.: EXB28V330JX
brand-logo
View all in Resistor Arrays

Technical documents

Specifications

Resistance

33Ω

Product Type

Resistor Array

Number of Resistors

4

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0804

Packaging

Punched Carrier Tape

Power Rating

0.25W

Termination Style

Convex

Tolerance ±

5%

Mount Type

Surface Mount

Automotive Standard

AEC-Q200

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Pin Count

8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

0.35mm

Depth

1mm

Length

2mm

Standards/Approvals

RoHS

Number of Terminals

8

Series

EXB28V

Country of Origin

Japan

View all in Resistor Arrays

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Panasonic, EXB28V 33 Ω 5 % ISOL Resistor Array, 4 Resistors, 0.25 W total, 0804, Convex
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Panasonic, EXB28V 33 Ω 5 % ISOL Resistor Array, 4 Resistors, 0.25 W total, 0804, Convex

Stock information temporarily unavailable.

Select packaging type

Technical documents

Specifications

Resistance

33Ω

Product Type

Resistor Array

Number of Resistors

4

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0804

Packaging

Punched Carrier Tape

Power Rating

0.25W

Termination Style

Convex

Tolerance ±

5%

Mount Type

Surface Mount

Automotive Standard

AEC-Q200

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Pin Count

8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

0.35mm

Depth

1mm

Length

2mm

Standards/Approvals

RoHS

Number of Terminals

8

Series

EXB28V

Country of Origin

Japan