Technical documents
Specifications
Brand
PanasonicMaximum Current Rating
100mA
Mounting Type
Surface Mount
Termination Style
Flat Contact
Series
EXC3BB
Operating Frequency
100MHz
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Dimensions
1.6 x 0.8 x 0.8mm
You may be interested in
Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 600 Ω impedance at 100 MHzBrand: Murata
P.O.A.Each (In a Bag of 100) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Panasonic, EXC3BB 100mA 100MHz, SMD EMI Filter, Flat Contact
Select packaging type
Standard
1
P.O.A.
Panasonic, EXC3BB 100mA 100MHz, SMD EMI Filter, Flat Contact
Stock information temporarily unavailable.
Select packaging type
Standard
1
You may be interested in
Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 600 Ω impedance at 100 MHzBrand: Murata
P.O.A.Each (In a Bag of 100) (ex VAT)
Technical documents
Specifications
Brand
PanasonicMaximum Current Rating
100mA
Mounting Type
Surface Mount
Termination Style
Flat Contact
Series
EXC3BB
Operating Frequency
100MHz
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Dimensions
1.6 x 0.8 x 0.8mm
You may be interested in
Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 600 Ω impedance at 100 MHzBrand: Murata
P.O.A.Each (In a Bag of 100) (ex VAT)
