Technical documents
Specifications
Brand
PanasonicPackage Type
Axial
Type
EMI Filter
Dimensions
3.8 (Dia.) x 5mm
Length
5.3mm
Height
5mm
Maximum DC Resistance
10mΩ
Diameter
3.8mm
Material
Ferrite
Series
EXCEL
Application
Adapter, Communication Equipment, Digital Audio Video Equipment, Electronic Musical Instrument, Switching Power Supply
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Panasonic Ferrite Bead (EMI Filter), 3.8 (Dia.) x 5mm (Axial)
Select packaging type
Standard
10
P.O.A.
Panasonic Ferrite Bead (EMI Filter), 3.8 (Dia.) x 5mm (Axial)
Stock information temporarily unavailable.
Select packaging type
Standard
10
Buy in bulk
quantity | Unit price |
---|---|
10 - 40 | P.O.A. |
50 - 240 | P.O.A. |
250 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
PanasonicPackage Type
Axial
Type
EMI Filter
Dimensions
3.8 (Dia.) x 5mm
Length
5.3mm
Height
5mm
Maximum DC Resistance
10mΩ
Diameter
3.8mm
Material
Ferrite
Series
EXCEL
Application
Adapter, Communication Equipment, Digital Audio Video Equipment, Electronic Musical Instrument, Switching Power Supply