Technical documents
Specifications
Brand
PanasonicDrill Type
SDS Drill
Corded/Cordless
Cordless
Battery Type
NiMH
Battery Capacity
3Ah
Chuck Size
13mm
Chuck Type
SDS Plus
Number of Batteries
2
Hammer Action
Yes
Plug Type
Type G - British 3-pin
Battery Charge Time
45min
Model Number
EY6813NQKW
Product details
24V SDS Hammer Drill
SDS-plus tool fitting
Two speed gearbox
Reversible
Variable speed: (0- 520 / 0-950)
Impact rate: 46000ipm
Side handle
Depth guage
Dust collection cap
Supplied with
45min Charger, 2 x 3Ah NiMH Batteries, Storage/Carry Case
Panasonic Drills
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PanasonicDrill Type
SDS Drill
Corded/Cordless
Cordless
Battery Type
NiMH
Battery Capacity
3Ah
Chuck Size
13mm
Chuck Type
SDS Plus
Number of Batteries
2
Hammer Action
Yes
Plug Type
Type G - British 3-pin
Battery Charge Time
45min
Model Number
EY6813NQKW
Product details
24V SDS Hammer Drill
SDS-plus tool fitting
Two speed gearbox
Reversible
Variable speed: (0- 520 / 0-950)
Impact rate: 46000ipm
Side handle
Depth guage
Dust collection cap
Supplied with
45min Charger, 2 x 3Ah NiMH Batteries, Storage/Carry Case
