Technical documents
Specifications
Brand
PanasonicCapacitance
50µF
Voltage
800V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
EZPE
Lead Pitch
20.3 mm, 52.5 mm
Length
57.5mm
Depth
35mm
Equivalent Series Resistance
6.3mΩ
Height
56mm
Dimensions
57.5 x 35 x 56mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
1.2mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Product details
MKP EZPE Series
Panasonic EZPE capacitors are constructed from a metallised dielectric with segmented pattern and polypropylene film. The use of a case and a sealing resin ensures that these film resistors are flame retardant. With a built-in self-protecting function, these capacitors are self-healing and are a high safety option.
Low loss
Low ESR
High reliability
Long product life
Tinned wire terminals
Designed for DC voltage
Applications
Recommended for DC filtering and DC link circuits, suitable applications include wind power generation, industrial power suppliers, inverter circuits in appliances and solar inverters.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PanasonicCapacitance
50µF
Voltage
800V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
EZPE
Lead Pitch
20.3 mm, 52.5 mm
Length
57.5mm
Depth
35mm
Equivalent Series Resistance
6.3mΩ
Height
56mm
Dimensions
57.5 x 35 x 56mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
1.2mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Product details
MKP EZPE Series
Panasonic EZPE capacitors are constructed from a metallised dielectric with segmented pattern and polypropylene film. The use of a case and a sealing resin ensures that these film resistors are flame retardant. With a built-in self-protecting function, these capacitors are self-healing and are a high safety option.
Low loss
Low ESR
High reliability
Long product life
Tinned wire terminals
Designed for DC voltage
Applications
Recommended for DC filtering and DC link circuits, suitable applications include wind power generation, industrial power suppliers, inverter circuits in appliances and solar inverters.
