Panasonic EZPV Film Capacitor, 600V dc, ±10%, 85μF, Through Hole

RS Stock No.: 204-8472Brand: PanasonicManufacturers Part No.: EZPV60856MTB
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Capacitance

85µF

Voltage

600V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

EZPV

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic EZPV Film Capacitor, 600V dc, ±10%, 85μF, Through Hole

P.O.A.

Panasonic EZPV Film Capacitor, 600V dc, ±10%, 85μF, Through Hole
Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

85µF

Voltage

600V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

EZPV

Country of Origin

China