Technical Documents
Specifications
Brand
PanasonicSensor Style
Block
Detection Type
Background Suppression
Detection Range
Maximum of 400 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
24V
Light Source
Laser Light
IP Rating
IP67
Maximum Current
40 mA @ 24 V dc, 60 mA @ 12 V dc
Response Time
10 ms
Maximum Operating Temperature
+45°C
Minimum Operating Temperature
-10°C
Series
HG-C
Housing Material
Acrylic, Die Cast Aluminium
Mounting Type
Flange Mount
Standards Met
EMC, FDA
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
PanasonicSensor Style
Block
Detection Type
Background Suppression
Detection Range
Maximum of 400 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
24V
Light Source
Laser Light
IP Rating
IP67
Maximum Current
40 mA @ 24 V dc, 60 mA @ 12 V dc
Response Time
10 ms
Maximum Operating Temperature
+45°C
Minimum Operating Temperature
-10°C
Series
HG-C
Housing Material
Acrylic, Die Cast Aluminium
Mounting Type
Flange Mount
Standards Met
EMC, FDA