Technical documents
Specifications
Brand
PanasonicCoil Voltage
48V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
5A
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
125V dc
Length
28mm
Coil Resistance
2.6 k<ohm/>
Coil Power
900mW
Height
38mm
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV rms
Life
100000 (Electrical) cycles, 20000000 (Mechanical) cycles
Depth
21.5mm
Contact Material
Silver
Minimum Operating Temperature
-40°C
Maximum Switching Power AC
1.25 kVA
Application
Power
Country of Origin
China
Product details
HJ Series, Miniature Relay
These miniature plug-in relays are useful for a wide range of applications and have cadmium free contacts to minimize enviromental impact. Typical applications for these miniature plug in relays include control panels, PSUs, molding machines, machine tools, welding equipment, agricultural equipment, office equipment, vending machines, communications equipment and amusement machines.
Suitable for a wide range of application such as; Control panels, power supply units and machine tools
Cadmium free contacts
Coil cut-off detection
Typical applications: Control panel, PSU units, Machine tools, Vending machines
Approvals
UL; C-UL; TUV
Stock information temporarily unavailable.
Please check again later.
P.O.A.
20
P.O.A.
20
Technical documents
Specifications
Brand
PanasonicCoil Voltage
48V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
5A
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
125V dc
Length
28mm
Coil Resistance
2.6 k<ohm/>
Coil Power
900mW
Height
38mm
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV rms
Life
100000 (Electrical) cycles, 20000000 (Mechanical) cycles
Depth
21.5mm
Contact Material
Silver
Minimum Operating Temperature
-40°C
Maximum Switching Power AC
1.25 kVA
Application
Power
Country of Origin
China
Product details
HJ Series, Miniature Relay
These miniature plug-in relays are useful for a wide range of applications and have cadmium free contacts to minimize enviromental impact. Typical applications for these miniature plug in relays include control panels, PSUs, molding machines, machine tools, welding equipment, agricultural equipment, office equipment, vending machines, communications equipment and amusement machines.
Suitable for a wide range of application such as; Control panels, power supply units and machine tools
Cadmium free contacts
Coil cut-off detection
Typical applications: Control panel, PSU units, Machine tools, Vending machines
Approvals
UL; C-UL; TUV