Panasonic2.8 V Yellow-Green LED 5mm Through Hole, LN31GPX

RS Stock No.: 787-0083Brand: PanasonicManufacturers Part No.: LN31GPX
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Yellow-Green

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.8 V

Luminous Intensity

15 mcd

Number of Pins

2

Lens Shape

Round

Dominant Wavelength

565 nm

Dimensions

5mm

Lens Colour

Green

Country of Origin

Japan

Product details

Panasonic Round LEDs - 5mm

This range of 5mm LEDs, from Panasonic, are from the round type series. They are in standard 5mm through hole packages with a domed top. The 5mm range are available in a range of colours.

Visible Light LEDs, Panasonic

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic2.8 V Yellow-Green LED 5mm Through Hole, LN31GPX

P.O.A.

Panasonic2.8 V Yellow-Green LED 5mm Through Hole, LN31GPX
Stock information temporarily unavailable.

Technical documents

Specifications

LED Colours

Yellow-Green

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.8 V

Luminous Intensity

15 mcd

Number of Pins

2

Lens Shape

Round

Dominant Wavelength

565 nm

Dimensions

5mm

Lens Colour

Green

Country of Origin

Japan

Product details

Panasonic Round LEDs - 5mm

This range of 5mm LEDs, from Panasonic, are from the round type series. They are in standard 5mm through hole packages with a domed top. The 5mm range are available in a range of colours.

Visible Light LEDs, Panasonic