Panasonic 40V 500mA, Schottky Diode, 2-Pin SMini2 F1 MA2Z7200

RS Stock No.: 439-039Brand: PanasonicManufacturers Part No.: MA2Z7200
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SMini2 F1

Maximum Continuous Forward Current

500mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

550mV

Number of Elements per Chip

1

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

2A

You may be interested in

P.O.A.

Panasonic 40V 500mA, Schottky Diode, 2-Pin SMini2 F1 MA2Z7200

P.O.A.

Panasonic 40V 500mA, Schottky Diode, 2-Pin SMini2 F1 MA2Z7200

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
50 - 200P.O.A.
250 - 450P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SMini2 F1

Maximum Continuous Forward Current

500mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

550mV

Number of Elements per Chip

1

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

2A

You may be interested in