Technical documents
Specifications
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
8A
Maximum Switching Voltage AC
380V
Maximum Switching Voltage DC
250V
Length
31mm
Coil Resistance
600 Ω
Coil Power
240mW
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
3.75kV rms
Depth
14mm
Height
11mm
Life
100000 Operations
Contact Material
Silver Alloy
Maximum Switching Power DC
150 W
Maximum Switching Power AC
3.04 kVA
Application
General Purpose
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
8A
Maximum Switching Voltage AC
380V
Maximum Switching Voltage DC
250V
Length
31mm
Coil Resistance
600 Ω
Coil Power
240mW
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
3.75kV rms
Depth
14mm
Height
11mm
Life
100000 Operations
Contact Material
Silver Alloy
Maximum Switching Power DC
150 W
Maximum Switching Power AC
3.04 kVA
Application
General Purpose
Country of Origin
Japan
