Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 8A Switching Current, DPST

RS Stock No.: 171-8516Brand: PanasonicManufacturers Part No.: ST1-DC24V
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

8A

Terminal Type

Through Hole

Length

31mm

Coil Resistance

2.4 kΩ

Coil Power

240mW

Height

11.3mm

Life

10000000 (Electrical) cycles

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Isolation Coil To Contact

3.75kV rms

Depth

14mm

Maximum Operating Temperature

+60°C

Maximum Switching Power AC

3.04 kVA

Maximum Switching Power DC

150 W

Application

PCB

You may be interested in
View all in Power Relays

Stock information temporarily unavailable.

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 8A Switching Current, DPST

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 8A Switching Current, DPST

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

8A

Terminal Type

Through Hole

Length

31mm

Coil Resistance

2.4 kΩ

Coil Power

240mW

Height

11.3mm

Life

10000000 (Electrical) cycles

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Isolation Coil To Contact

3.75kV rms

Depth

14mm

Maximum Operating Temperature

+60°C

Maximum Switching Power AC

3.04 kVA

Maximum Switching Power DC

150 W

Application

PCB

You may be interested in