Panasonic Surface Mount High Frequency Relay, 12V dc Coil, DPDT

RS Stock No.: 815-4861Brand: PanasonicManufacturers Part No.: TQ2SA-12V
brand-logo
View all in HF & RF Relays

Technical documents

Specifications

Coil Resistance

1.028 kΩ

Contact Resistance

75 mΩ

Contact Configuration

DPDT

Coil Voltage

12V dc

Mounting Type

Surface Mount

Contact Voltage

125 V ac, 220 V dc

Coil Power

140mW

Contact Material

Silver Alloy

Depth

9mm

Operating Temperature Range

-40 → +85°C

Switching Voltage

125 V ac, 220 V dc

Height

5.6mm

Length

14mm

Life

100000 Operations

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

14 x 9 x 5.6mm

Operating Time Including Bounce

4ms

Country of Origin

Japan

You may be interested in
View all in HF & RF Relays

Stock information temporarily unavailable.

P.O.A.

Panasonic Surface Mount High Frequency Relay, 12V dc Coil, DPDT

P.O.A.

Panasonic Surface Mount High Frequency Relay, 12V dc Coil, DPDT

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Coil Resistance

1.028 kΩ

Contact Resistance

75 mΩ

Contact Configuration

DPDT

Coil Voltage

12V dc

Mounting Type

Surface Mount

Contact Voltage

125 V ac, 220 V dc

Coil Power

140mW

Contact Material

Silver Alloy

Depth

9mm

Operating Temperature Range

-40 → +85°C

Switching Voltage

125 V ac, 220 V dc

Height

5.6mm

Length

14mm

Life

100000 Operations

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

14 x 9 x 5.6mm

Operating Time Including Bounce

4ms

Country of Origin

Japan

You may be interested in