Panasonic PCB Mount Latching Relay, 5V dc Coil, 1A Switching Current, 4PDT

RS Stock No.: 699-6285Brand: PanasonicManufacturers Part No.: TQ4-L-5V
brand-logo
View all in Signal Relays

Technical documents

Specifications

Coil Voltage

5V dc

Contact Configuration

4PDT

Mounting Type

PCB Mount

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

110V dc

Maximum Switching Power DC

30 W

Length

26.7mm

Depth

9mm

Height

5mm

Dimensions

26.7 x 5 x 9mm

Terminal Type

Through Hole

Application

General Purpose

Switching Current

1A

Coil Power

140mW

Life

100000000 cycles

Maximum Switching Power AC

62.5 VA

Coil Resistance

125 Ω

Operating Temperature Range

-40 → +70°C

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1kV rms

You may be interested in
View all in Signal Relays

Stock information temporarily unavailable.

P.O.A.

Panasonic PCB Mount Latching Relay, 5V dc Coil, 1A Switching Current, 4PDT

P.O.A.

Panasonic PCB Mount Latching Relay, 5V dc Coil, 1A Switching Current, 4PDT

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Coil Voltage

5V dc

Contact Configuration

4PDT

Mounting Type

PCB Mount

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

110V dc

Maximum Switching Power DC

30 W

Length

26.7mm

Depth

9mm

Height

5mm

Dimensions

26.7 x 5 x 9mm

Terminal Type

Through Hole

Application

General Purpose

Switching Current

1A

Coil Power

140mW

Life

100000000 cycles

Maximum Switching Power AC

62.5 VA

Coil Resistance

125 Ω

Operating Temperature Range

-40 → +70°C

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1kV rms

You may be interested in