Flatmount offdelay timerrelay,12Vdc coil

RS Stock No.: 171-8730Brand: PanasonicManufacturers Part No.: TS2-O-12V-100S
View all in Timer Relays

Technical documents

Specifications

Supply Voltage

8.5 → 18.5V dc

Mounting Type

PCB Mount

Time Range

1 → 100s

Number of Contacts

2

Number of Timer Functions

Single

Time Increment

Seconds

Maximum Voltage

250V

Switch Configuration

DPST

Width

34mm

Power Supply

External

Length

10.8mm

Depth

34mm

Product details

IP67, Flat Mount, Timer Relays

Timer relays providing adjustable On delay (Stock no. 171-8724) or Off delay (Stock no. 171-8730)
Case Material CRASTIN SK-615; Polycarbonate
Dimensions W34mm, D34mm, H10.8mm
Contact Resistance 10mΩ
Contact Material AuAg 10
Switching Voltage 10-5 - 250 V
Switch Power 1000 VA

View all in Timer Relays

Stock information temporarily unavailable.

P.O.A.

Flatmount offdelay timerrelay,12Vdc coil

P.O.A.

Flatmount offdelay timerrelay,12Vdc coil

Stock information temporarily unavailable.

Technical documents

Specifications

Supply Voltage

8.5 → 18.5V dc

Mounting Type

PCB Mount

Time Range

1 → 100s

Number of Contacts

2

Number of Timer Functions

Single

Time Increment

Seconds

Maximum Voltage

250V

Switch Configuration

DPST

Width

34mm

Power Supply

External

Length

10.8mm

Depth

34mm

Product details

IP67, Flat Mount, Timer Relays

Timer relays providing adjustable On delay (Stock no. 171-8724) or Off delay (Stock no. 171-8730)
Case Material CRASTIN SK-615; Polycarbonate
Dimensions W34mm, D34mm, H10.8mm
Contact Resistance 10mΩ
Contact Material AuAg 10
Switching Voltage 10-5 - 250 V
Switch Power 1000 VA